GS2KK3 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 125 A, 750 V, (W x H x D) 148 x 162 x 126.5 mm, mounting plate, GS2KK3

Order No.: 02P6566
EAN: 3389119410700
MPN:
GS2KK3
Series: TeSys GS
GS2KK3 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
278.3053 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
278.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
278.3053 €

Switch disconnector, GS2KK3, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 125 A/750 V, to be used with DIN blade fuse links size 00 up to 125 A, for motor applications up to 63kW@400V AC-23. To be equipped with an external front side or right-hand side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 3P terminal shrouds GS1 AP33 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules, front mounting GS1 AM (early-break and position signaling), side mounting GS1 AN (position signaling) can complete the assembly (to be ordered separately). Type aM and gG size 00 blade fuse links without strickers DF2GA, DF2GN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly mounting plate
Width 148 mm
Height 162 mm
Depth 126.5 mm
Permanent current 125 A
Isolation voltage 750 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes