GS2GB4 | Schneider Electric

Load-break switch, with fuse, rotary actuator, 4 pole, 63 A, 750 V, (W x H x D) 168 x 118 x 116.5 mm, mounting plate, GS2GB4

Order No.: 02P6549
EAN: 3389119411271
MPN:
GS2GB4
Series: TeSys GS
GS2GB4 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
268.821 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
268.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
268.821 €

Switch disconnector, GS2GB4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 63 A/750 V, to be used with type BS fuse links size A2-A3 up to 63 A, for motor applications up to 30kW@400V AC-23. To be equipped with an external front side or right-hand side mounting operating handle GS2AH (several models available). It provides screw terminals with 4P terminal shrouds, high short circuit current rating 80kA@400V. Add-on auxiliary contact modules front mounting GS1 AM (early-break and position signaling) can complete the assembly (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type load-break switch
Version with fuse
Pin number 4 pole
Actuator rotary actuator
Assembly mounting plate
Width 168 mm
Height 118 mm
Depth 116.5 mm
Permanent current 63 A
Isolation voltage 750 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin TN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes