GS2G3 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 63 A, 750 V, (W x H x D) 136 x 118 x 116.5 mm, mounting plate, GS2G3

Order No.: 02P6546
EAN: 3389119410670
MPN:
GS2G3
Series: TeSys GS
GS2G3 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
212.8553 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
212.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
212.8553 €

Switch disconnector, GS2G3, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 63 A/750 V, to be used with DIN blade fuse links size 000 up to 63 A, for motor applications up to 30kW@400V AC-23. To be equipped with an external front side or right-hand side mounting operating handle GS2AH (several models available). It provides screw terminals with 3P terminal shrouds, high short circuit current rating 100kA@400V. Add-on auxiliary contact modules, front mounting GS1 AM (early-break and position signaling), side mounting GS1 AN (position signaling) can complete the assembly (to be ordered separately). Type aM and gG size 000 blade fuse links without strickers DF2FGA, DF2FGN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly mounting plate
Width 136 mm
Height 118 mm
Depth 116.5 mm
Permanent current 63 A
Isolation voltage 750 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes