GS2FG3 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 50 A, 750 V, (W x H x D) 121 x 118 x 87 mm, mounting plate, GS2FG3

Order No.: 02P6544
EAN: 3389119410885
MPN:
GS2FG3
Series: TeSys GS
GS2FG3 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
175.8106 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
175.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
175.8106 €

Switch disconnector, GS2FG3, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 50 A/750 V, to be used with NFC cylindrical fuse links size 14x51 mm up to 50 A, for motor applications up to 25kW@400V AC-23. To be equipped with an external left-hand side mounting operating handle GS2AH (several models available). It provides screw terminals with 3P terminal shrouds, high short circuit current rating 100kA@400V. Add-on auxiliary contact modules GS1 AM (front mounting), GS1 AN (side mounting), GS1 AF (top mounting for blown signaling with stricker fuses) can complete the assembly (to be ordered separately). Type aM and gG 14x51 mm cylindrical fuse links without strickers DF2EA, DF2EN and with strickers DF3EA, DF3EN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly mounting plate
Width 121 mm
Height 118 mm
Depth 87 mm
Permanent current 50 A
Isolation voltage 750 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes