GS2DB3 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 32 A, 750 V, (W x H x D) 121 x 118 x 87 mm, mounting plate, GS2DB3

Order No.: 02P6540
EAN: 3389119411141
MPN:
GS2DB3
Series: TeSys GS
GS2DB3 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
150.9753 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
150.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
150.9753 €

Switch disconnector, GS2DB3, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 32 A/800V, to be used with type BS fuse links size A1 up to 32 A, for motor applications up to 15kW@400V AC-23. To be equipped with an external front side or right-hand side mounting operating handle GS2AH (several models available). It provides screw terminals with 3P terminal shrouds, high short circuit current rating 80kA@400V. Add-on auxiliary contact modules front mounting GS1 AM (early-break and position signaling) can complete the assembly (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly mounting plate
Width 121 mm
Height 118 mm
Depth 87 mm
Permanent current 32 A
Isolation voltage 750 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes