GB2DB12 | Schneider Electric

Circuit breaker, toggle actuator, 2 pole, 6 A, (W x H x D) 30 x 74 x 70 mm, mounting plate, GB2DB12

Order No.: 02P6070
EAN: 3389110865493
MPN:
GB2DB12
Series: GB2
GB2DB12 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.1514 € *
Available in 3 Days: 70 pcs. - if ordered today
Total Price:
38.15 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1514 €
2 pcs.
36.6163 €
3 pcs.
35.2121 €
*incl. VAT plus shipping costs
Subject to prior sale

Circuit breaker, GB2DB12, Schneider Electric

TeSys GB circuit breaker, 2 poles (2P), 6 A/415 V, for the protection of industrial equipment control circuits. It provides thermal magnetic protection with a magnetic tripping level at 83A (13 In) and breaking capacity Icu 1.5kA@415 V. It can also be used for protection of DC loads up to 6A/48V DC-13 with a breaking capacity Icu 1.5kA@24V. Compact device (30 mm wide), mounting on 35 mm DIN-rail, control by toggle lever (start-stop guaranteed for 8000 cycles). Sold in lots of 3 units. It conforms to IEC 60947-1 and IEC 60947-2, Green Premium product (RoHS/REACh).

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Actuator toggle actuator
Assembly mounting plate
Width 30 mm
Height 74 mm
Depth 70 mm
Permanent current 6 A
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes