GB2CD14 | Schneider Electric

Circuit breaker, toggle actuator, 1 pole, 8 A, (W x H x D) 15 x 74 x 67 mm, mounting plate, GB2CD14

Order No.: 02P6059
EAN: 3389110214949
MPN:
GB2CD14
Series: GB2
GB2CD14 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.2593 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.26 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2593 €
2 pcs.
34.6885 €
3 pcs.
32.7726 €
6 pcs.
31.0828 €
*incl. VAT plus shipping costs
Subject to prior sale

Circuit breaker, GB2CD14, Schneider Electric

TeSys GB circuit breaker, 2 poles (1P+N), 8 A/250 V IEC/277V UL, for the protection of industrial equipment control circuits. It provides thermal magnetic protection with a magnetic tripping level at 108A (13 In) and breaking capacity Icu 1.5kA@240V. It can also be used for protection of DC loads up to 8A/48V DC-13 with a breaking capacity Icu 1.5kA@24V. Compact device (30 mm wide), mounting on 35 mm DIN-rail, control by toggle lever (start-stop guaranteed for 8000 cycles). Sold in lots of 3 units. Multi standards certified (IEC, UL, CSA), Green Premium product (RoHS/REACh).

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Actuator toggle actuator
Assembly mounting plate
Width 15 mm
Height 74 mm
Depth 67 mm
Permanent current 8 A
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes