GB2CD09 | Schneider Electric

Circuit breaker, toggle actuator, 1 pole, 4 A, (W x H x D) 15 x 74 x 67 mm, mounting plate, GB2CD09

Order No.: 02P6056
EAN: 3389110214918
MPN:
GB2CD09
Series: GB2
GB2CD09 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.2593 € *
Available in 3 Days: 155 pcs. - if ordered today
Total Price:
36.26 € *
Price list
Quantity
Price per unit*
1 pcs.
36.2593 €
2 pcs.
34.6885 €
3 pcs.
32.7726 €
6 pcs.
31.0828 €
*incl. VAT plus shipping costs
Subject to prior sale

Circuit breaker, GB2CD09, Schneider Electric

TeSys GB circuit breaker, 2 poles (1P+N), 4 A/250 V IEC/277V UL, for the protection of industrial equipment control circuits. It provides thermal magnetic protection with a magnetic tripping level at 52A (13 In) and breaking capacity Icu 3kA@240V. It can also be used for protection of DC loads up to 4A/48V DC-13 with a breaking capacity Icu 1.5kA@24V. Compact device (30 mm wide), mounting on 35 mm DIN-rail, control by toggle lever (start-stop guaranteed for 8000 cycles). Sold in lots of 3 units. Multi standards certified (IEC, UL, CSA), Green Premium product (RoHS/REACh).

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Actuator toggle actuator
Assembly mounting plate
Width 15 mm
Height 74 mm
Depth 67 mm
Permanent current 4 A
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes