GB2CB20 | Schneider Electric

Circuit breaker, toggle actuator, 1 pole, 12 A, (W x H x D) 15 x 74 x 67 mm, mounting plate, GB2CB20

Order No.: 02P6049
EAN: 3389110214659
MPN:
GB2CB20
Series: GB2
GB2CB20 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3839 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
22.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.3839 €

Circuit breaker, GB2CB20, Schneider Electric

TeSys GB circuit breaker, 1 pole (1P), 12 A/250 V IEC/277V UL, for the protection of industrial equipment control circuits. It provides thermal-magnetic protection with a magnetic tripping level at 165A (13 In) and breaking capacity Icu 1.5kA@240V. It can also be used for protection of DC loads up to 12A/24V DC-13 with a breaking capacity Icu 1.5kA@24V. Compact device (15 mm wide), mounting on 35 mm DIN-rail, control by toggle lever (start-stop guaranteed for 8000 cycles). Sold in lots of 6 units. Multi standards certified (IEC, UL, CSA), Green Premium product (RoHS/REACh).

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Actuator toggle actuator
Assembly mounting plate
Width 15 mm
Height 74 mm
Depth 67 mm
Permanent current 12 A
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes