EZC250H3160 | Schneider Electric

Circuit breaker, toggle actuator, 3 pole, 250 A, 690 V, (W x H x D) 105 x 165 x 60 mm, fixed mounting, EZC250H3160

Order No.: 02P5861
EAN: 3303431999644
MPN:
EZC250H3160
Series: EasyPact CVS
EZC250H3160 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
519.8991 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4,159.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
519.8991 €

Circuit breaker, EZC250H3160, Schneider Electric

This product can work below rated operational voltage(Ue) 550 VAC at 50/60 Hz or 250 VDC network. It is compliance with standard IEC60947, CE certification and some independent lab(KEMA,ASEFA,TUV) or third-party Tilva. This device is certified for operation in pollution degree III environment as defined by IEC60947, and pass the test of extremely atmospheric conditions. Device can be mounted vertically or horizontally in a metal enclosure,and against from safety risk by padlocking. The degree of protection is IP40 for direct rotary handle,and IP54 for extended rotary handle.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Actuator toggle actuator
Assembly fixed mounting
Width 105 mm
Height 165 mm
Depth 60 mm
Permanent current 250 A
Isolation voltage 690 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362090
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes