EZC100N4063 | Schneider Electric

Circuit breaker, toggle actuator, 4 pole, 100 A, 690 V, (W x H x D) 100 x 130 x 60 mm, fixed mounting, EZC100N4063

Order No.: 02P5857
EAN: 3303431121311
MPN:
EZC100N4063
Series: EasyPact CVS
EZC100N4063 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
281.8634 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
281.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
281.8634 €

Circuit breaker, EZC100N4063, Schneider Electric

Circuit breaker Easypact EZC100N, TMD, 63 A, 4p/3d.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Actuator toggle actuator
Assembly fixed mounting
Width 100 mm
Height 130 mm
Depth 60 mm
Permanent current 100 A
Isolation voltage 690 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362090
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes