EZC100H4040 | Schneider Electric
Circuit breaker, toggle actuator, 4 pole, 100 A, 690 V, (W x H x D) 100 x 130 x 60 mm, fixed mounting, EZC100H4040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
295.2747 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker, EZC100H4040, Schneider Electric
Circuit breaker Easypact EZC100H, TMD, 40 A, 4p/3d.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Actuator | toggle actuator | |
| Assembly | fixed mounting | |
| Width | 100 mm | |
| Height | 130 mm | |
| Depth | 60 mm | |
| Permanent current | 100 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |