EZC100H3016 | Schneider Electric
Circuit breaker, toggle actuator, 3 pole, 100 A, 690 V, (W x H x D) 75 x 130 x 60 mm, fixed mounting, EZC100H3016
NCNR (non cancelable / non returnable)
Circuit breaker, EZC100H3016, Schneider Electric
EasyPact EZC100H is a 3 poles fixed circuit breaker designed for the protection of low voltage electrical installations. It is used for standard applications in industries and buildings, offering good performance at competitive price The breaking capacity (Icu) is 30 kA rms at 415 VAC 50/60 Hz. The operational voltage is 550 VAC 50/60 Hz or 250 VDC. The rating of the thermal-magnetic trip unit is 16A. The trip unit provides fixed overload and instantaneous protections. This 3 poles version (75mm x 130mm x 60mm) comes with a variety of optional functions and accessories. Easypact EZC100H is compliant with international standards (IEC 60947, UL 508) and marine certifications.
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Actuator | toggle actuator | |
| Assembly | fixed mounting | |
| Width | 75 mm | |
| Height | 130 mm | |
| Depth | 60 mm | |
| Permanent current | 100 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | TH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |