A9S70790 | Schneider Electric
Load-break switch, toggle actuator, 4 pole, 100 A, 500 V, (W x H x D) 72 x 85 x 74 mm, screw mounting, A9S70790
NCNR (non cancelable / non returnable)
Switch disconnector, A9S70790, Schneider Electric
This Acti 9 iSW-NA is a modular and reliable switch disconnector. it is a 4P, rated current is 100 A and operating voltage is 400 VAC to 415 VAC. Electrical endurance goes up to 10000 cycles, and Mechanical endurance goes up 20000 cycles. The operating temperature is -35°C to +70°C. The storage temperature is -40°C to +85°C. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The width in 9mm pitches is 8. The dimensions are (W) 72mm x (H) 85mm x (D) 74mm. This switch disconnector is used for control and isolation. This product is compliant with EN/IEC 60947-3.
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 4 pole | |
| Actuator | toggle actuator | |
| Assembly | screw mounting | |
| Width | 72 mm | |
| Height | 85 mm | |
| Depth | 74 mm | |
| Permanent current | 100 A | |
| Isolation voltage | 500 V | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | ES |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |