A9S65163 | Schneider Electric

Load-break switch, toggle actuator, 1 pole, 63 A, 250 V, (W x H x D) 18 x 85 x 73 mm, fixed mounting, A9S65163

Order No.: 01P8295
EAN: 3606480531088
MPN:
A9S65163
Series: iSW
A9S65163 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4331 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
18.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.4331 €

Switch disconnector, A9S65163, Schneider Electric

This Acti 9 iSW is a modular and reliable switch disconnector. it is a 1P, rated current is 63 A, and operating voltage is 240 VAC. Electrical endurance goes up to 15000 cycles, and Mechanical endurance goes up to 20000 cycles. The operating temperature is -25°C to +60°C. The storage temperature is -40°C to +85°C. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The width in 9mm pitches is 2. The dimensions are (W) 18mm x (H) 85mm x (D) 73mm. This switch disconnector is used for control and isolation. This product is compliant with EN/IEC 60947-3.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 1 pole
Actuator toggle actuator
Assembly fixed mounting
Width 18 mm
Height 85 mm
Depth 73 mm
Permanent current 63 A
Isolation voltage 250 V
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes