A9S61132 | Schneider Electric

Load-break switch, toggle actuator, 1 pole, 32 A, 250 V, (W x H x D) 18 x 77 x 70 mm, fixed mounting, A9S61132

Order No.: 01P8291
EAN: 3606480088933
MPN:
A9S61132
Series: iSW
A9S61132 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.3775 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.3775 €

Switch disconnector, A9S61132, Schneider Electric

This Acti 9 iSW is a modular and reliable switch disconnector. it is a 1P, rated current is 32 A, and operating voltage is 250 VAC. Electrical endurance goes up to 30000 cycles, and Mechanical endurance goes up to 300000 cycles. The operating temperature is -20°C to +50°C. The storage temperature is -40°C to +70°C. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The width in 9mm pitches is 2. The dimensions are (W) 18mm x (H) 77mm x (D) 70mm. This switch disconnector is used for control. This product is compliant with IEC EN 60669-1.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 1 pole
Actuator toggle actuator
Assembly fixed mounting
Width 18 mm
Height 77 mm
Depth 70 mm
Permanent current 32 A
Isolation voltage 250 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin BE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes