A9S60232 | Schneider Electric

Load-break switch, toggle actuator, 2 pole, 32 A, 500 V, (W x H x D) 18 x 77 x 70 mm, fixed mounting, A9S60232

Order No.: 01P8285
EAN: 3606480088728
MPN:
A9S60232
Series: iSW
A9S60232 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.5921 € *
Available in 3 Days: 96 pcs. - if ordered today
Total Price:
37.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.5921 €

Switch disconnector, A9S60232, Schneider Electric

This Acti 9 iSW is a modular and reliable switch disconnector. it is a 2P, rated current is 32 A, and operating voltage is 415 VAC. Electrical endurance goes up to 30000 cycles, and Mechanical endurance goes up to 300000 cycles. The operating temperature is -20°C to +50°C. The storage temperature is -40°C to +70°C. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. The width in 9mm pitches is 2. The dimensions are (W) 18mm x (H) 77mm x (D) 70mm. This switch disconnector is used for control. This product is compliant with EN/IEC 60669-2-4.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 2 pole
Actuator toggle actuator
Assembly fixed mounting
Width 18 mm
Height 77 mm
Depth 70 mm
Permanent current 32 A
Isolation voltage 500 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85365080
Country of origin BE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes