A9N61701 | Schneider Electric
Load-break switch, toggle actuator, 2 pole, 100 A, 1000 V, (W x H x D) 108 x 138.3 x 74.4 mm, fixed mounting, A9N61701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
292.2878 € *
Standard delivery time from the manufacturer is: 1 Week
Load-break switch, A9N61701, Schneider Electric
Acti 9 C120NA-DC load-break switch. 2-pole, operating voltage (Ue) 1000V DC, insulation voltage (Ui) 1000V DC. Operates polarity-dependent.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 2 pole | |
| Actuator | toggle actuator | |
| Assembly | fixed mounting | |
| Width | 108 mm | |
| Height | 138.3 mm | |
| Depth | 74.4 mm | |
| Permanent current | 100 A | |
| Isolation voltage | 1000 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |