A9N61690 | Schneider Electric

Load-break switch, toggle actuator, 2 pole, 50 A, 1000 V, (W x H x D) 72 x 132.7 x 77.4 mm, fixed mounting, A9N61690

Order No.: 01P8279
EAN: 3606480504136
MPN:
A9N61690
Series: C60NA-DC
A9N61690 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.5522 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
107.5522 €

Switch disconnector, A9N61690, Schneider Electric

This Acti 9 C60NA-DC is a low voltage switch disconnector dedicated to disconnection of the string of photovoltaic modules and the PV inverter. It has 2P pole. Its rated current is 50A at 700VDC, 32A at 800VDC and 20A at 1000VDC for a DC-21B utilization category. It can be mounted on DIN rail for modular installation. Its width is 8 modules of 9mm. It has an IP40 degree of protection (as per IEC/EN 60529) on its terminals in modular enclosure. It is designed to isolate the string of photovoltaic modules and the inverter from the rest of the photovoltaic installation for maintenance operations in complete safety. Its fast closing mechanism, independent of the speed of actuation of the toggle, improves its service life. The tripping or position indication functions are remotely provided by adding electrical auxiliaries. The presence of the green strip guarantees physical opening of the contacts and allows operations to be performed on the downstream circuit in complete safety. This product is compliant with IEC/EN 60947-3.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 2 pole
Actuator toggle actuator
Assembly fixed mounting
Width 72 mm
Height 132.7 mm
Depth 77.4 mm
Permanent current 50 A
Isolation voltage 1000 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes