A9C66310 | Schneider Electric
Circuit breaker, toggle actuator, 3 pole, 10 A, 500 V, (W x H x D) 99 x 84 x 77 mm, fixed mounting, A9C66310
NCNR (non cancelable / non returnable)
Remotely switchable circuit breaker, A9C66310, Schneider Electric
Acti 9 Reflex iC60H remote-controlled miniature circuit-breaker, breaking capacity 30 kA at 220-240V AC (EN/IEC 60947-2), 15 kA at 380-415V AC (EN/IEC 60947-2). 3-pole, rated current 10 A, D characteristic, Ti24 interface, insulation voltage (Ui) 500 V. Remote switching by means of pulse and/or continuous signal according to one of the three adjustable operating modes by the user. Protection of circuits against short-circuit currents and overload currents.
Green indicator on the switch guarantees that the contacts are open and safe working on the outgoing side is ensured. Snap action guarantees low-wear switching of the contacts.
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Actuator | toggle actuator | |
| Assembly | fixed mounting | |
| Width | 99 mm | |
| Height | 84 mm | |
| Depth | 77 mm | |
| Permanent current | 10 A | |
| Isolation voltage | 500 V | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | ES |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |