A9C65216 | Schneider Electric

Circuit breaker, toggle actuator, 2 pole, 16 A, 500 V, (W x H x D) 81 x 84 x 77 mm, fixed mounting, A9C65216

Order No.: 01P6975
EAN: 3606480455087
MPN:
A9C65216
Series: Acti 9
A9C65216 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
245.7945 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
245.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
245.7945 €

Control circuit breaker, A9C65216, Schneider Electric

This Acti 9 Reflex iC60H is a low voltage integrated control circuit breaker. It combines integrated circuit breaker protection and load control for lighting control applications. It has 2P with 2 protected poles, rated current 16A and C tripping curve. Y1/Y2 inputs remote control voltage is 230 VAC and 1 A. They allow local and remote control of lighting. Y3 input remote control voltage is 24VDC and 5.5mA. Y3 allow easy connection to a Power Logic Controller or a Building Management System. Breaking capacity at 230 VAC is 30 kA according to IEC 60947-2 . Breaking capacity at 400 VAC is 15 kA according to IEC 60974-2. Electrical endurance goes up to 30000 cycles for AC-1 or AC-7a. Electrical endurance goes up to 6000 cycles for AC-5a or AC-5b and AC-7c. It is possible to associate a vigi block to have a differential protection.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Actuator toggle actuator
Assembly fixed mounting
Width 81 mm
Height 84 mm
Depth 77 mm
Permanent current 16 A
Isolation voltage 500 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin ES
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes