A9C64210 | Schneider Electric

Circuit breaker, toggle actuator, 2 pole, 10 A, 500 V, (W x H x D) 81 x 84 x 77 mm, fixed mounting, A9C64210

Order No.: 01P6962
EAN: 3606480454950
MPN:
A9C64210
Series: Acti 9
A9C64210 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
238.6545 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
238.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
238.6545 €

Remotely switchable circuit breaker, A9C64210, Schneider Electric

Acti 9 Reflex iC60H remote-controlled miniature circuit-breaker, breaking capacity 30 kA at 220-240V AC (EN/IEC 60947-2), 15 kA at 380-415V AC (EN/IEC 60947-2). 2-pole, rated current 10 A, B characteristic, Ti24 interface, insulation voltage (Ui) 500 V. Remote switching by means of pulse and/or continuous signal according to one of the three adjustable operating modes by the user. Protection of circuits against short-circuit currents and overload currents.

Green indicator on the switch guarantees that the contacts are open and safe working on the outgoing side is ensured. Snap action guarantees low-wear switching of the contacts.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Actuator toggle actuator
Assembly fixed mounting
Width 81 mm
Height 84 mm
Depth 77 mm
Permanent current 10 A
Isolation voltage 500 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin ES
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes