A9C61216 | Schneider Electric

Circuit breaker, toggle actuator, 2 pole, 16 A, 500 V, (W x H x D) 81 x 84 x 77 mm, fixed mounting, A9C61216

Order No.: 01P6924
EAN: 3606480455445
MPN:
A9C61216
Series: Acti 9
A9C61216 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
202.9545 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
202.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
202.9545 €

Control circuit breaker, A9C61216, Schneider Electric

This Acti9 Reflex iC60N is a low voltage integrated control circuit breaker. It is a 2P circuit-breaker with protected poles, 16 A rated current and B tripping curve. As circuit-breaker, its breaking capacity, according to IEC/EN 60947-2, is 20 kA at 220 VAC to 240 VAC, and 10 kA at 380 VAC to 415 VAC. As a circuit breaker, it protects circuits against short circuit and overload currents, disconnection in the industrial sector. It can control a device remotely by latched and/or impulse-type order according to the 2 operating modes to be chosen by the user. Resetting after a fault is performed manually by the resetting handle. The Ti24 interface allows direct interfacing of the Reflex iC60 with a PLC. It allows to execute remote control, to indicate the state of the control circuit and circuit-breaker state information, to connect it to the Acti 9 Smartlink thanks to the prefabricated cables. Electrical endurance goes up to 50000 cycles. Mechanical endurance to 50000 cycles. The Ui rated insulation voltage is 500 VAC. It can be mounted on DIN rail for modular installation. Its width is 9 modules of 9mm. The product color is white (RAL9003). The dimensions are (W) 81 mm x (H) 84 mm x (D) 77 mm. It has an IP20 degree of protection (as per IEC/EN 60529) on its terminals. It becomes IP40 once in modular enclosure with insulation class II.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Actuator toggle actuator
Assembly fixed mounting
Width 81 mm
Height 84 mm
Depth 77 mm
Permanent current 16 A
Isolation voltage 500 V
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85362010
Country of origin ES
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes