65307 | Schneider Electric
Control unit Micrologic 7.0 A, for Masterpact NT drawout, LSIV protections
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,717.6744 € *
Standard delivery time from the manufacturer is: 1 Week
Control unit, 65307, Schneider Electric
The Micrologic 7.0 A is an electronic control and tripping device that is used with MasterPact NT/NW fixed-mounted circuit-breakers. The Micrologic 7.0 has adjustable long-term protection, short-time delayed and immediate short-circuit protection, as well as residual current protection. This control unit is compatible with NT 06 to NT 16, NT/NW 08 to NW 40, NW 40 to NW 63.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control unit | |
| Pin number | 4 pole | |
| Assembly | drawout |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |