65297 | Schneider Electric
Control unit Micrologic 5.0, Masterpact NT 06/16 fixed, LSI protections
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,359.4203 € *
Standard delivery time from the manufacturer is: 1 Week
Control unit, 65297, Schneider Electric
The Micrologic 5.0 is an electronic tripping device that is used with Masterpact NT circuit-breakers. The tripping device is designed to protect circuits and loads. It has adjustable long-term protection against overload, short-time delayed and instantaneous short-circuit protection. The Micrologic indicates an overload by means of an alarm LED.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control unit | |
| Pin number | 4 pole | |
| Assembly | fixed mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |