65280 | Schneider Electric
Control unit, 4 pole, 1000 A, fixed mounting, 65280
Order No.: 01P5576
EAN: 3303430652809
MPN:
65280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
960.6037 € *
Standard delivery time from the manufacturer is: 2 Weeks
Control unit, 65280, Schneider Electric
The Micrologic 1.0 DC is a tripping device that is used with Masterpact NW-DC circuit-breakers. It is specially designed for applications in distribution networks with direct current. It works with electromagnetic sensors that can be set to three different power levels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control unit | |
| Pin number | 4 pole | |
| Assembly | fixed mounting | |
| Permanent current | 1000 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |