65272 | Schneider Electric
Control unit, 3 pole, 2500 A, fixed mounting, 65272
Order No.: 01P5568
EAN: 3303430652724
MPN:
65272
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
915.5622 € *
Standard delivery time from the manufacturer is: 2 Weeks
Control unit, 65272, Schneider Electric
The Micrologic 1.0 DC is a tripping device that is used with Masterpact NW-DC circuit-breakers. It is specially designed for applications in distribution networks with direct current. It works with electromagnetic sensors that can be set to three different power levels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control unit | |
| Pin number | 3 pole | |
| Assembly | fixed mounting | |
| Permanent current | 2500 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |