48727 | Schneider Electric
Circuit breaker, push actuator, 3 pole, 1250 A, 1.25 kV, (W x H x D) 441 x 439 x 395 mm, drawout, 48727
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,552.0402 € *
Standard delivery time from the manufacturer is: 2 Weeks
Circuit breaker, 48727, Schneider Electric
Open circuit-breaker MasterPact NW 1250 A H10 Icu is 50 kA at 1150 V, 3-pole, basic switch drawout without Micrologic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Actuator | push actuator | |
| Assembly | drawout | |
| Width | 441 mm | |
| Height | 439 mm | |
| Depth | 395 mm | |
| Permanent current | 1250 A | |
| Isolation voltage | 1.25 kV | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |