48242 | Schneider Electric

Disconnect switch, push actuator, 4 pole, 800 A, 1000 V, (W x H x D) 537 x 352 x 297 mm, drawout, 48242

Order No.: 01P4876
EAN: 3303430482420
MPN:
48242
Series: Masterpact LTRS
48242 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6,309.2491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6,309.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6,309.2491 €

Basic switch, 48242, Schneider Electric

Open circuit-breaker MasterPact NW, 800 A, HA Icm is 145 kA at 690 V, 4-pole switch-disconnector, withdrawable technology without Micrologic.

Technical specifications
Filter Property Value
Product type disconnect switch
Pin number 4 pole
Actuator push actuator
Assembly drawout
Width 537 mm
Height 352 mm
Depth 297 mm
Permanent current 800 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes