48238 | Schneider Electric

Circuit breaker, push actuator, 4 pole, 800 A, 1000 V, (W x H x D) 556 x 439 x 395 mm, drawout, 48238

Order No.: 01P4872
EAN: 3303430482383
MPN:
48238
Series: Masterpact
48238 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6,307.1190 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6,307.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6,307.1190 €

Circuit breaker, 48238, Schneider Electric

Open circuit-breaker MasterPact NW 800 A H1 Icu is 66 kA at 440 V, 4-pole basic switch drawout without Micrologic.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Actuator push actuator
Assembly drawout
Width 556 mm
Height 439 mm
Depth 395 mm
Permanent current 800 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes