48234 | Schneider Electric

Disconnect switch, push actuator, 3 pole, 800 A, 1000 V, (W x H x D) 442 x 352 x 297 mm, drawout, 48234

Order No.: 01P4869
EAN: 3303430482345
MPN:
48234
Series: Masterpact LTRS
48234 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,979.0698 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,979.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,979.0698 €
Technical specifications
Filter Property Value
Product type disconnect switch
Pin number 3 pole
Actuator push actuator
Assembly drawout
Width 442 mm
Height 352 mm
Depth 297 mm
Permanent current 800 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes