48233 | Schneider Electric

Circuit breaker, push actuator, 3 pole, 800 A, 1000 V, (W x H x D) 441 x 439 x 395 mm, drawout, 48233

Order No.: 01P4868
EAN: 3303430482338
MPN:
48233
Series: Masterpact
48233 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5,371.2435 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5,371.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,371.2435 €

Circuit breaker, 48233, Schneider Electric

Open circuit-breaker MasterPact NW 800 A L1 Icu is 150 kA at 440 V, 3-pole basic switch, drawout without Micrologic.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Actuator push actuator
Assembly drawout
Width 441 mm
Height 439 mm
Depth 395 mm
Permanent current 800 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes