48231 | Schneider Electric

Circuit breaker, push actuator, 3 pole, 800 A, 1000 V, (W x H x D) 441 x 439 x 395 mm, drawout, 48231

Order No.: 01P4866
EAN: 3303430482314
MPN:
48231
Series: Masterpact
48231 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,850.1095 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,850.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,850.1095 €

Circuit breaker, 48231, Schneider Electric

Open circuit-breaker MasterPact NW 800 A H1 Icu is 66 kA at 440 V, 3-pole basic switch, drawout without micrologic.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Actuator push actuator
Assembly drawout
Width 441 mm
Height 439 mm
Depth 395 mm
Permanent current 800 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes