48034 | Schneider Electric

Disconnect switch, push actuator, 3 pole, 1250 A, 1000 V, (W x H x D) 442 x 352 x 297 mm, fixed mounting, 48034

Order No.: 01P4735
EAN: 3303430480341
MPN:
48034
Series: Masterpact LTRS
48034 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6,134.8546 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6,134.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6,134.8546 €

Disconnector, 48034, Schneider Electric

Open switch-disconnector MasterPact NW, 1250 A, HF Icm is 187 kA at 690 V, 3-pole, basic switch, fixed installation without Micrologic.

Technical specifications
Filter Property Value
Product type disconnect switch
Pin number 3 pole
Actuator push actuator
Assembly fixed mounting
Width 442 mm
Height 352 mm
Depth 297 mm
Permanent current 1250 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes