48029 | Schneider Electric

Circuit breaker, push actuator, 3 pole, 1250 A, 1000 V, (W x H x D) 422 x 352 x 297 mm, fixed mounting, 48029

Order No.: 01P4731
EAN: 3303430480297
MPN:
48029
Series: Masterpact
48029 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5,045.1002 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5,045.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5,045.1002 €

Circuit breaker, 48029, Schneider Electric

Open circuit-breaker MasterPact NW 1250 A H1 Icu is 66 kA at 440 V, 3-pole basic switch fixed installation without Micrologic.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Actuator push actuator
Assembly fixed mounting
Width 422 mm
Height 352 mm
Depth 297 mm
Permanent current 1250 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes