48001 | Schneider Electric
Circuit breaker, push actuator, 3 pole, 800 A, 1000 V, (W x H x D) 422 x 352 x 297 mm, fixed mounting, 48001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,508.001 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker, 48001, Schneider Electric
Open circuit-breaker MasterPact NW 800 A H1 Icu is 66 kA at 440 V, 3-pole basic switch fixed installation without Micrologic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Actuator | push actuator | |
| Assembly | fixed mounting | |
| Width | 422 mm | |
| Height | 352 mm | |
| Depth | 297 mm | |
| Permanent current | 800 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |