47165 | Schneider Electric

Disconnect switch, push actuator, 3 pole, 1250 A, 1000 V, (W x H x D) 276 x 301 x 196 mm, fixed mounting, 47165

Order No.: 01P4531
EAN: 3303430471653
MPN:
47165
Series: Masterpact LTRS
47165 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,607.7111 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,607.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,607.7111 €

Switch-disconnector, 47165, Schneider Electric

Open switch-disconnector MasterPact NT, 1250 A, HA Icm is 60 kA at 690 V, 3-pole, fixed installation.

Technical specifications
Filter Property Value
Product type disconnect switch
Pin number 3 pole
Actuator push actuator
Assembly fixed mounting
Width 276 mm
Height 301 mm
Depth 196 mm
Permanent current 1250 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes