47160 | Schneider Electric
Disconnect switch, push actuator, 4 pole, 630 A, 1000 V, (W x H x D) 346 x 301 x 196 mm, fixed mounting, 47160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,106.9994 € *
Standard delivery time from the manufacturer is: 1 Week
Switch-disconnector, 47160, Schneider Electric
Open switch-disconnector MasterPact NT, 630 A, HA Icm is 60 kA at 690 V, 4-pole, fixed installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | disconnect switch | |
| Pin number | 4 pole | |
| Actuator | push actuator | |
| Assembly | fixed mounting | |
| Width | 346 mm | |
| Height | 301 mm | |
| Depth | 196 mm | |
| Permanent current | 630 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |