33455 | Schneider Electric

Load-break switch, toggle actuator, 4 pole, 1000 A, 1000 V, (W x H x D) 280 x 327 x 147 mm, fixed mounting, 33455

Order No.: 01P4246
EAN: 3303430334552
MPN:
33455
33455 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,664.0622 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4,664.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,664.0622 €

Switch-disconnector, 33455, Schneider Electric

The Compact NS1000NA is a 4-pole switch-disconnector. It is used to control and disconnect circuits.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 4 pole
Actuator toggle actuator
Assembly fixed mounting
Width 280 mm
Height 327 mm
Depth 147 mm
Permanent current 1000 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No