33451 | Schneider Electric
Load-break switch, toggle actuator, 4 pole, 630 A, 1000 V, (W x H x D) 280 x 327 x 147 mm, fixed mounting, 33451
NCNR (non cancelable / non returnable)
Switch disconnector, 33451, Schneider Electric
This Compact NS630bNA is a 4 poles switch disconnector. It is used to control and isolate electrical distribution circuits. This device is a withdrawable version and is electrically operated by a motor mechanism. The operational current is 630 A (AC23A) and the operational voltage is 690V 50/60 Hz. This basic version does not include the chassis and the power connections. The dimensions are 327 mm (width), 280 mm (height) and 147 mm (depth). This device complies with IEC 60947-3 standard.
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 4 pole | |
| Actuator | toggle actuator | |
| Assembly | fixed mounting | |
| Width | 280 mm | |
| Height | 327 mm | |
| Depth | 147 mm | |
| Permanent current | 630 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP30 |
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | NL |
| Property | Value |
|---|---|
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |