33447 | Schneider Electric
Load-break switch, toggle actuator, 4 pole, 1250 A, 1000 V, (W x H x D) 280 x 327 x 147 mm, fixed mounting, 33447
NCNR (non cancelable / non returnable)
Switch disconnector, 33447, Schneider Electric
This is a Compact NS1250NA switch disconnector basic frame, 1250 A, 690 VAC 50/60 Hz, 4 poles. It is used to control and isolate electrical distribution circuits. This device is a fixed version and is electrically operated. The operational current is 1250 A (AC23A) and the operational voltage is 690V 50/60 Hz . This basic version does not include the front and rear power connections. The dimensions are 327 mm (W) x 280 mm (H) x 147 mm (D). This device complies with IEC 60947-3 standard.
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 4 pole | |
| Actuator | toggle actuator | |
| Assembly | fixed mounting | |
| Width | 280 mm | |
| Height | 327 mm | |
| Depth | 147 mm | |
| Permanent current | 1250 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP30 |
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | NL |
| Property | Value |
|---|---|
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |