33444 | Schneider Electric
Load-break switch, toggle actuator, 3 pole, 1000 A, 1000 V, (W x H x D) 210 x 327 x 147 mm, fixed mounting, 33444
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,202.9372 € *
Standard delivery time from the manufacturer is: 1 Week
Switch-disconnector, 33444, Schneider Electric
The Compact NS1000NA is a 3-pole switch-disconnector. It is used to control and disconnect circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | toggle actuator | |
| Assembly | fixed mounting | |
| Width | 210 mm | |
| Height | 327 mm | |
| Depth | 147 mm | |
| Permanent current | 1000 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |