33442 | Schneider Electric

Load-break switch, toggle actuator, 3 pole, 800 A, 1000 V, (W x H x D) 210 x 327 x 147 mm, fixed mounting, 33442

Order No.: 01P4233
EAN: 3303430334422
MPN:
33442
33442 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,938.1741 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,938.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,938.1741 €

Switch disconnector, 33442, Schneider Electric

This Compact NS800NA is a 3 poles switch disconnector. It is used to control and isolate electrical distribution circuits. This device is a fixed version and is electrically operated by a motor mechanism. The operational current is 800 A (AC23A) and the operational voltage is 690V 50/60 Hz. This basic version does not include the front and rear power connections. The dimensions are 327 mm (width), 210 mm (height) and 147 mm (depth). This device complies with IEC 60947-3 standard.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator toggle actuator
Assembly fixed mounting
Width 210 mm
Height 327 mm
Depth 147 mm
Permanent current 800 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85362090
Country of origin NL
Compliance
Property Value
Substance description Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No