33440 | Schneider Electric
Load-break switch, toggle actuator, 3 pole, 630 A, 1000 V, (W x H x D) 210 x 327 x 147 mm, fixed mounting, 33440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,754.4738 € *
Standard delivery time from the manufacturer is: 1 Week
Switch disconnector, 33440, Schneider Electric
This Compact NS630bNA is a 3 poles switch disconnector. It is used to control and isolate electrical distribution circuits. This device is a fixed version and is electrically operated by a motor mechanism. The operational current is 630 A (AC23A) and the operational voltage is 690V 50/60 Hz. This basic version does not include the front and rear power connections. The dimensions are 327 mm (width), 210 mm (height) and 147 mm (depth). This device complies with IEC 60947-3 standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | toggle actuator | |
| Assembly | fixed mounting | |
| Width | 210 mm | |
| Height | 327 mm | |
| Depth | 147 mm | |
| Permanent current | 630 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |