31362 | Schneider Electric

Disconnect switch, with visible interruption, rotary actuator, 3 pole, 1250 A, 1000 V, (W x H x D) 340 x 300 x 146.5 mm, fixed mounting, 31362

Order No.: 01P4015
EAN: 3303430313625
MPN:
31362
Series: Compact INS/INV
31362 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,219.3738 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,219.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,219.3738 €

Non-automatic switch disconnector, 31362, Schneider Electric

This Compact INV1250 is a 3 poles non-automatic switch-disconnector with visible break and black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 1250 A at 415 VAC in categories AC21A, AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. Compact INV range allows the visible break of the main contacts through a transparent cover. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INV1250 is a class II insulation level front-face device as per IEC 60664 standard.

Technical specifications
Filter Property Value
Product type disconnect switch
Version with visible interruption
Pin number 3 pole
Actuator rotary actuator
Assembly fixed mounting
Width 340 mm
Height 300 mm
Depth 146.5 mm
Permanent current 1250 A
Isolation voltage 1000 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes