31346 | Schneider Electric

Disconnect switch, rotary actuator, 3 pole, 1000 A, 1000 V, (W x H x D) 340 x 300 x 146.5 mm, fixed mounting, 31346

Order No.: 01P4005
EAN: 3303430313465
MPN:
31346
Series: Compact INS/INV
31346 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,862.3619 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,862.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,862.3619 €

Non-automatic switch-disconnector, 31346, Schneider Electric

This Compact INS1000 is a 3 poles non-automatic switch-disconnector with red rotary handle and yellow front. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 1000 A at 415 VAC in categories AC21A, AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. It can be used as an emergency-off device. For easy identification, it uses special colours stipulated by the standards. The red rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS1000 is a class II insulation level front-face device as per IEC 60664 standard.

Technical specifications
Filter Property Value
Product type disconnect switch
Pin number 3 pole
Actuator rotary actuator
Assembly fixed mounting
Width 340 mm
Height 300 mm
Depth 146.5 mm
Permanent current 1000 A
Isolation voltage 1000 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes