31343 | Schneider Electric

Disconnect switch, rotary actuator, 4 pole, 630 A, 1000 V, (W x H x D) 410 x 300 x 146.5 mm, fixed mounting, 31343

Order No.: 01P4002
EAN: 3303430313434
MPN:
31343
Series: Compact INS/INV
31343 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,394.5372 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,394.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,394.5372 €

Non-automatic switch-disconnector, 31343, Schneider Electric

This Compact INS630b is a 4 poles non-automatic switch-disconnector with black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 630 A at 415 VAC in categories AC21A, AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS630b is a class II insulation level front-face device as per IEC 60664 standard.

Technical specifications
Filter Property Value
Product type disconnect switch
Pin number 4 pole
Actuator rotary actuator
Assembly fixed mounting
Width 410 mm
Height 300 mm
Depth 146.5 mm
Permanent current 630 A
Isolation voltage 1000 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes