31339 | Schneider Electric

Disconnect switch, rotary actuator, 4 pole, 2000 A, 1000 V, (W x H x D) 462.5 x 440 x 227.5 mm, fixed mounting, 31339

Order No.: 01P3998
EAN: 3303430313397
MPN:
31339
Series: Compact INS/INV
31339 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,927.0238 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3,927.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,927.0238 €

Non-automatic switch-disconnector, 31339, Schneider Electric

This Compact INS2000 is a 4 poles non-automatic switch-disconnector with black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 2000 A at 415 VAC in categories AC21A, AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS2000 is a class II insulation level front-face device as per IEC 60664 standard.

Technical specifications
Filter Property Value
Product type disconnect switch
Pin number 4 pole
Actuator rotary actuator
Assembly fixed mounting
Width 462.5 mm
Height 440 mm
Depth 227.5 mm
Permanent current 2000 A
Isolation voltage 1000 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes