31337 | Schneider Electric
Disconnect switch, rotary actuator, 4 pole, 1600 A, 1000 V, (W x H x D) 410 x 300 x 146.5 mm, fixed mounting, 31337
NCNR (non cancelable / non returnable)
Non-automatic switch-disconnector, 31337, Schneider Electric
This Compact INS1600 is a 4 poles non-automatic switch-disconnector with black rotary handle. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 1600 A at 415 VAC in categories AC21A, AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. The black rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS1600 is a class II insulation level front-face device as per IEC 60664 standard.
| Filter | Property | Value |
|---|---|---|
| Product type | disconnect switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | fixed mounting | |
| Width | 410 mm | |
| Height | 300 mm | |
| Depth | 146.5 mm | |
| Permanent current | 1600 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | PL |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |