31194 | Schneider Electric

Load-break switch, rotary actuator, 3 pole, 630 A, 750 V, (W x H x D) 185 x 205 x 130 mm, fixed mounting, 31194

Order No.: 01P3970
EAN: 3303430311942
MPN:
31194
Series: Compact INS/INV
31194 Schneider Electric Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
711.7628 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
711.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
711.7628 €

Switch disconnector, 31194, Schneider Electric

This Compact INV630 is a 3P non-automatic switch-disconnector with visible break, red rotary handle and yellow front. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 630 A at 415 VAC in categories AC21A, AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. Compact INV range allows the visible break of the main contacts through a transparent cover. It can be used as an emergency-off device. For easy identification, it uses special colours stipulated by the standards. The red rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INV630 is a class II insulation level front-face device as per IEC 60664 standard.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly fixed mounting
Width 185 mm
Height 205 mm
Depth 130 mm
Permanent current 630 A
Isolation voltage 750 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes